
U444-06N-H4K6BC | |
---|---|
DigiKey Part Number | 95-U444-06N-H4K6BC-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4K6BC |
Description | USB-C 3.1 TO HDMI 4K ADAPTER WIT |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |