
U444-06N-H4B-C | |
---|---|
DigiKey Part Number | TL1919-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4B-C |
Description | USB-C TO HDMI ADAPTER W/PD CHARG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,84000 € | 35,84 € |
10 | 30,46300 € | 304,63 € |
25 | 28,55600 € | 713,90 € |
Unit Price without VAT: | 35,84000 € |
---|---|
Unit Price with VAT: | 42,64960 € |