U444-06N-H4-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-H4-C

DigiKey Part Number
TL1083-ND
Manufacturer
Manufacturer Product Number
U444-06N-H4-C
Description
USB 3.1 GEN 1 USB-C TO HDMI DISP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to HDMI
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
HDMI Female
Interface
-
Features
Thunderbolt Compatible, USB - C Charging Port
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,18000 €45,18 €
1038,40500 €384,05 €
2536,00160 €900,04 €
5034,28460 €1.714,23 €
10032,64980 €3.264,98 €
25030,95288 €7.738,22 €
Manufacturers Standard Package
Unit Price without VAT:45,18000 €
Unit Price with VAT:53,76420 €