
U444-06N-H3UC2 | |
|---|---|
DigiKey Part Number | 95-U444-06N-H3UC2-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H3UC2 |
Description | USB TO DISPLAYPRT-MINI/HDMI/USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort - Mini, HDMI, USB | |
Convert From (Adapter End) | USB - C 3.1 (3.1 Gen 1, Superspeed+) Male | |
Convert To (Adapter End) | HDMI Female, USB 3.1 A Female (3), USB C Male, USB C Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, USB - C Charging Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,29000 € | 70,29 € |
| 10 | 59,74700 € | 597,47 € |
| 25 | 56,00960 € | 1.400,24 € |
| 50 | 53,33920 € | 2.666,96 € |
| 100 | 53,08520 € | 5.308,52 € |
| Unit Price without VAT: | 70,29000 € |
|---|---|
| Unit Price with VAT: | 83,64510 € |








