
U444-06N-H3U-C | |
|---|---|
DigiKey Part Number | 95-U444-06N-H3U-C-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H3U-C |
Description | USB-C ADAPTER WITH PD CHARGING - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (3) | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,33000 € | 51,33 € |
| 10 | 43,62700 € | 436,27 € |
| 25 | 40,89720 € | 1.022,43 € |
| 50 | 38,94700 € | 1.947,35 € |
| 100 | 37,09040 € | 3.709,04 € |
| Unit Price without VAT: | 51,33000 € |
|---|---|
| Unit Price with VAT: | 61,08270 € |




