
U444-06N-DUB-C | |
|---|---|
DigiKey Part Number | TL1948-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DUB-C |
Description | USB-C TO DVI ADAPTER WITH USB-A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DVI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | DVI-I Dual Link Female, USB - C 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,76300 € | 347,63 € |
| Unit Price without VAT: | 34,76300 € |
|---|---|
| Unit Price with VAT: | 41,36797 € |








