
U444-06N-DP8WC | |
|---|---|
DigiKey Part Number | 95-U444-06N-DP8WC-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DP8WC |
Description | CBL ASSY USB M-DP F/USB F 0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to DisplayPort Female and USB C Female 0.50' (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to DisplayPort Female and USB C Female | |
Length | 0.50' (152.4mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 € | 38,73 € |
| 10 | 32,91600 € | 329,16 € |
| 25 | 30,85640 € | 771,41 € |
| 50 | 29,38420 € | 1.469,21 € |
| 100 | 27,98310 € | 2.798,31 € |
| 250 | 26,23364 € | 6.558,41 € |
| Unit Price without VAT: | 38,73000 € |
|---|---|
| Unit Price with VAT: | 46,08870 € |


