
U444-06N-DP4K6W | |
|---|---|
DigiKey Part Number | TL1918-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DP4K6W |
Description | USB-C TO DISPLAYPORT ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| 10 | 17,10500 € | 171,05 € |
| 25 | 16,03360 € | 400,84 € |
| 50 | 15,26880 € | 763,44 € |
| 100 | 14,54050 € | 1.454,05 € |
| 250 | 13,63108 € | 3.407,77 € |
| 500 | 13,51690 € | 6.758,45 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |


