
U444-06N-DB-C | |
---|---|
DigiKey Part Number | TL1917-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DB-C |
Description | USB-C TO DVI ADAPTER W/PD CHARGI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DVI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | DVI-I Dual Link Female, USB - C 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,93000 € | 26,93 € |
10 | 22,88800 € | 228,88 € |
25 | 21,45520 € | 536,38 € |
50 | 20,43180 € | 1.021,59 € |
100 | 19,45720 € | 1.945,72 € |
250 | 18,24048 € | 4.560,12 € |
Unit Price without VAT: | 26,93000 € |
---|---|
Unit Price with VAT: | 32,04670 € |