
U444-06N-2H-MST | |
|---|---|
DigiKey Part Number | 95-U444-06N-2H-MST-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-2H-MST |
Description | USB-C TO DUAL HDMI ADAPTER - M/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female (2) | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,85000 € | 41,85 € |
| 10 | 35,57800 € | 355,78 € |
| 25 | 33,35120 € | 833,78 € |
| 50 | 31,76060 € | 1.588,03 € |
| 100 | 30,24630 € | 3.024,63 € |
| 250 | 28,46968 € | 7.117,42 € |
| Unit Price without VAT: | 41,85000 € |
|---|---|
| Unit Price with VAT: | 49,80150 € |



