
U444-006-H4K6WE | |
---|---|
DigiKey Part Number | 95-U444-006-H4K6WE-ND |
Manufacturer | |
Manufacturer Product Number | U444-006-H4K6WE |
Description | CBL ASSY USB-C M TO HDMI-A M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,04000 € | 28,04 € |
10 | 23,83100 € | 238,31 € |
25 | 22,33880 € | 558,47 € |
50 | 21,27300 € | 1.063,65 € |
100 | 20,25860 € | 2.025,86 € |
250 | 18,99176 € | 4.747,94 € |
Unit Price without VAT: | 28,04000 € |
---|---|
Unit Price with VAT: | 33,36760 € |