U444-006-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-006-H

DigiKey Part Number
TL1400-ND
Manufacturer
Manufacturer Product Number
U444-006-H
Description
CBL ASSY HDMI-A M TO USB-C M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly HDMI-A Male to USB C Male Plug 3.1 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
HDMI-A Male to USB C Male Plug 3.1
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1.410
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,88000 €46,88 €
1039,84700 €398,47 €
2537,35440 €933,86 €
5035,57280 €1.778,64 €
10034,10830 €3.410,83 €
Manufacturers Standard Package
Unit Price without VAT:46,88000 €
Unit Price with VAT:55,78720 €