

.jpg)
U444-006-DP-BE | |
---|---|
DigiKey Part Number | 95-U444-006-DP-BE-ND |
Manufacturer | |
Manufacturer Product Number | U444-006-DP-BE |
Description | CBL ASSY USB-C M 3.1 TO DP M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to DisplayPort Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,63000 € | 40,63 € |
10 | 34,53800 € | 345,38 € |
25 | 32,37600 € | 809,40 € |
50 | 30,83200 € | 1.541,60 € |
100 | 29,36180 € | 2.936,18 € |
250 | 27,57828 € | 6.894,57 € |
Unit Price without VAT: | 40,63000 € |
---|---|
Unit Price with VAT: | 48,34970 € |