U444-006-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-006-D

DigiKey Part Number
TL1399-ND
Manufacturer
Manufacturer Product Number
U444-006-D
Description
CBL ASSY DVI-I M TO USB-C M 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly DVI-I Dual Link, Male to USB C Male Plug 3.1 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DVI-I Dual Link, Male to USB C Male Plug 3.1
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 430
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1041,92100 €419,21 €
Unit Price without VAT:41,92100 €
Unit Price with VAT:49,88599 €