
U444-003-V | |
---|---|
DigiKey Part Number | TL1398-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-V |
Description | CBL ASSY DSUB 15P M-USB-C M 3' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to USB C Male Plug 3.1 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to USB C Male Plug 3.1 | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 27,16600 € | 271,66 € |
Unit Price without VAT: | 27,16600 € |
---|---|
Unit Price with VAT: | 32,32754 € |