
U444-003-HDR4BE | |
---|---|
DigiKey Part Number | 95-U444-003-HDR4BE-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-HDR4BE |
Description | CBL ASSY USB-C M TO HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,85000 € | 45,85 € |
10 | 38,96900 € | 389,69 € |
25 | 36,53040 € | 913,26 € |
50 | 34,78800 € | 1.739,40 € |
100 | 33,12940 € | 3.312,94 € |
250 | 31,47056 € | 7.867,64 € |
Unit Price without VAT: | 45,85000 € |
---|---|
Unit Price with VAT: | 54,56150 € |