
U444-000-H4K6B | |
---|---|
DigiKey Part Number | 95-U444-000-H4K6B-ND |
Manufacturer | |
Manufacturer Product Number | U444-000-H4K6B |
Description | USB-C TO HDMI VERTICAL ADAPTER ( |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |