
U442-DOCK20-B | |
|---|---|
DigiKey Part Number | 95-U442-DOCK20-B-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK20-B |
Description | USB-C DOCK, DUAL DISPLAY - DUAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Female | |
Convert To (Adapter End) | 3.5mm Female (2), HDMI Female (2), RJ45 Female, USB A Female (2) | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply, USB - C Charging Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,42000 € | 229,42 € |
| 10 | 208,17300 € | 2.081,73 € |
| Unit Price without VAT: | 229,42000 € |
|---|---|
| Unit Price with VAT: | 273,00980 € |





