


U442-DOCK13-S | |
|---|---|
DigiKey Part Number | TL1942-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK13-S |
Description | USB TO ETHERNET/HDMI/USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,38000 € | 70,38 € |
| 10 | 62,43600 € | 624,36 € |
| 25 | 59,53160 € | 1.488,29 € |
| 50 | 57,42500 € | 2.871,25 € |
| 100 | 57,37130 € | 5.737,13 € |
| Unit Price without VAT: | 70,38000 € |
|---|---|
| Unit Price with VAT: | 83,75220 € |

