
U442-DOCK11-S | |
|---|---|
DigiKey Part Number | TL1940-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK11-S |
Description | USB TO ETHERNET/HDMI/USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (2) | |
Interface | - | |
Features | LED Indicator, Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 € | 84,05 € |
| 10 | 74,56100 € | 745,61 € |
| 25 | 71,09240 € | 1.777,31 € |
| 50 | 68,57640 € | 3.428,82 € |
| 100 | 66,15000 € | 6.615,00 € |
| Unit Price without VAT: | 84,05000 € |
|---|---|
| Unit Price with VAT: | 100,01950 € |








