
U438-CF-SATA-5G | |
|---|---|
DigiKey Part Number | 95-U438-CF-SATA-5G-ND |
Manufacturer | |
Manufacturer Product Number | U438-CF-SATA-5G |
Description | USB 3.1 GEN 1 (5 GBPS) TO CFAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to CFast/SATA | |
Convert From (Adapter End) | USB - C 3.1 Male | |
Convert To (Adapter End) | 22 Pin (Power Socket) Female, CF Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | External Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| 10 | 18,74700 € | 187,47 € |
| 25 | 17,57280 € | 439,32 € |
| 50 | 16,73440 € | 836,72 € |
| 100 | 15,93620 € | 1.593,62 € |
| 250 | 14,94200 € | 3.735,50 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,25140 € |





