
U436-1G-SFP | |
---|---|
DigiKey Part Number | 95-U436-1G-SFP-ND |
Manufacturer | |
Manufacturer Product Number | U436-1G-SFP |
Description | USB-C 3.1 TO FIBER OPTIC GIGABIT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | SFP Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | External Power Supply |