
U436-06N-GBW-RA | |
|---|---|
DigiKey Part Number | 95-U436-06N-GBW-RA-ND |
Manufacturer | |
Manufacturer Product Number | U436-06N-GBW-RA |
Description | USB 3.1 GEN 1 RIGHT-ANGLE USB-C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| 10 | 29,13900 € | 291,39 € |
| 25 | 27,31480 € | 682,87 € |
| 50 | 26,01180 € | 1.300,59 € |
| 100 | 24,77140 € | 2.477,14 € |
| 250 | 24,20520 € | 6.051,30 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 40,79320 € |


