
U422-20N-G2 | |
|---|---|
DigiKey Part Number | 95-U422-20N-G2-ND |
Manufacturer | |
Manufacturer Product Number | U422-20N-G2 |
Description | CABLE B PLUG TO C PLUG 1.67' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable B Male to C Male 1.67' (508.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.67' (508.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,99000 € | 7,99 € |
| 10 | 7,08600 € | 70,86 € |
| 25 | 6,75600 € | 168,90 € |
| 50 | 6,51620 € | 325,81 € |
| 100 | 6,28530 € | 628,53 € |
| 250 | 5,99280 € | 1.498,20 € |
| 500 | 5,78066 € | 2.890,33 € |
| 1.000 | 5,57608 € | 5.576,08 € |
| Unit Price without VAT: | 7,99000 € |
|---|---|
| Unit Price with VAT: | 9,50810 € |







