Parametric Equivalent

U420-05M-G2 | |
|---|---|
DigiKey Part Number | 95-U420-05M-G2-ND |
Manufacturer | |
Manufacturer Product Number | U420-05M-G2 |
Description | EATON TRIPP LITE SERIES USB-C FU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,33000 € | 81,33 € |
| 10 | 69,13700 € | 691,37 € |
| 25 | 64,81120 € | 1.620,28 € |
| 50 | 62,27280 € | 3.113,64 € |
| Unit Price without VAT: | 81,33000 € |
|---|---|
| Unit Price with VAT: | 96,78270 € |






