
U420-003-5A | |
---|---|
DigiKey Part Number | TL2381-ND |
Manufacturer | |
Manufacturer Product Number | U420-003-5A |
Description | CABLE C PLUG TO C PLUG 3' |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 26 AWG, 34 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,95000 € | 20,95 € |
10 | 17,80400 € | 178,04 € |
Unit Price without VAT: | 20,95000 € |
---|---|
Unit Price with VAT: | 24,93050 € |