
U444F3-50M-H4K6 | |
|---|---|
DigiKey Part Number | 95-U444F3-50M-H4K6-ND |
Manufacturer | |
Manufacturer Product Number | U444F3-50M-H4K6 |
Description | CBL ASY USB-C M-HDMI-A M 164.04' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 164.04' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 164.04' (50.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,72000 € | 240,72 € |
| Unit Price without VAT: | 240,72000 € |
|---|---|
| Unit Price with VAT: | 286,45680 € |

