
U357-025-UASP | |
---|---|
DigiKey Part Number | TL1230-ND |
Manufacturer | |
Manufacturer Product Number | U357-025-UASP |
Description | ENCLOSURE 2.5" SATA HARD DRIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Transfer up to 5.0Gbps External Storage For 2.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | External Storage | |
Specifications | Data Transfer up to 5.0Gbps | |
For Use With/Related Products | 2.5" Hard Drives |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,95000 € | 20,95 € |
10 | 17,80500 € | 178,05 € |
25 | 16,69000 € | 417,25 € |
50 | 15,89380 € | 794,69 € |
100 | 15,13580 € | 1.513,58 € |
250 | 14,18912 € | 3.547,28 € |
500 | 14,13226 € | 7.066,13 € |
Unit Price without VAT: | 20,95000 € |
---|---|
Unit Price with VAT: | 24,93050 € |