
U344-001-HDDVI | |
---|---|
DigiKey Part Number | U344-001-HDDVI-ND |
Manufacturer | |
Manufacturer Product Number | U344-001-HDDVI |
Description | USB 3.0 TO DISPLAYPORT VID ADAPT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to DVI, HDMI | |
Convert From (Adapter End) | USB - B 3.0 (3.1 Gen 1, Superspeed) Female | |
Convert To (Adapter End) | DVI-I Dual Link Female, HDMI Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB - B 3.0 Male to USB - A 3.0 Male Cable |