U339-000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 10
Unit Price: 89,66000 €
Datasheet
U339-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U339-000

DigiKey Part Number
TL2305-ND
Manufacturer
Manufacturer Product Number
U339-000
Description
SATA USB TO SERIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
USB to Serial
Convert From (Adapter End)
USB - B 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
22 Pin (Power Socket) Female
Interface
SATA
Features
External SATA Drive Connector Port, LED Indicator
Utilized IC / Part
-
Includes
External Power Supply, USB - A 3.0 Male to USB - B 3.0 Male Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes