
U338-CF-SATA-5G | |
---|---|
DigiKey Part Number | 95-U338-CF-SATA-5G-ND |
Manufacturer | |
Manufacturer Product Number | U338-CF-SATA-5G |
Description | SATA USB TO CFAST/SATA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to CFast/SATA | |
Convert From (Adapter End) | USB - A 3.1 Male | |
Convert To (Adapter End) | 22 Pin (Power Socket) Female, CF Male | |
Interface | SATA | |
Features | External SATA Drive Connector Port, LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Cable |