
U330F-20M-G1 | |
|---|---|
DigiKey Part Number | 95-U330F-20M-G1-ND |
Manufacturer | |
Manufacturer Product Number | U330F-20M-G1 |
Description | CABLE A RCPT TO A PLUG 65.62' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 65.62' (20.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,49000 € | 179,49 € |
| 10 | 159,28800 € | 1.592,88 € |
| Unit Price without VAT: | 179,49000 € |
|---|---|
| Unit Price with VAT: | 213,59310 € |



