U328F-20M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U328F-20M

DigiKey Part Number
95-U328F-20M-ND
Manufacturer
Manufacturer Product Number
U328F-20M
Description
CABLE A PLUG TO B PLUG 65.62'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 65.62' (20.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
65.62' (20.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
18 AWG
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,53000 €240,53 €
Manufacturers Standard Package
Unit Price without VAT:240,53000 €
Unit Price with VAT:286,23070 €