
U324-006-BK | |
|---|---|
DigiKey Part Number | U324-006-BK-ND |
Manufacturer | |
Manufacturer Product Number | U324-006-BK |
Description | CABLE A RCPT TO A PLUG 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 8,87700 € | 88,77 € |
| 25 | 8,32080 € | 208,02 € |
| 50 | 7,92380 € | 396,19 € |
| 100 | 7,54560 € | 754,56 € |
| 250 | 7,07348 € | 1.768,37 € |
| 500 | 6,73620 € | 3.368,10 € |
| 1.000 | 6,59651 € | 6.596,51 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |









