
U280M-005-10-BK | |
|---|---|
DigiKey Part Number | 95-U280M-005-10-BK-ND |
Manufacturer | |
Manufacturer Product Number | U280M-005-10-BK |
Description | U280M-005-10-BK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger 2A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 5V, 9V | |
Power - Max | 10W | |
Size / Dimension | - | |
Mounting Type | Desktop | |
Termination Style | USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, FCC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,85000 € | 35,85 € |
| Unit Price without VAT: | 35,85000 € |
|---|---|
| Unit Price with VAT: | 42,66150 € |


