
U280-W01-18C1-K | |
---|---|
DigiKey Part Number | 95-U280-W01-18C1-K-ND |
Manufacturer | |
Manufacturer Product Number | U280-W01-18C1-K |
Description | BATT CHARGER WALL MT 5V 9V 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 1.55" L x 1.36" W x 1.09" H (39.4mm x 34.5mm x 27.7mm) | |
Approval Agency | FCC, NOM, UL | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 40,14100 € | 401,41 € |
Unit Price without VAT: | 40,14100 € |
---|---|
Unit Price with VAT: | 47,76779 € |