U280-C02-S-M6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-C02-S-M6

DigiKey Part Number
U280-C02-S-M6-ND
Manufacturer
Manufacturer Product Number
U280-C02-S-M6
Description
BATT CHG USB AUTO ADAPT 5V 2.4A
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V 2.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
cms-packaging
Bulk
cms-part-status
Obsolete
Type
USB Auto Adapter
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
2
Voltage - Nominal
5V
Charge Current - Max
2.4A
Charge Time
-
Voltage - Input
12V
Power - Max
-
Size / Dimension
-
Mounting Type
Auto Socket
Termination Style
USB Micro-B, USB A
Features
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured.