
U280-C02-30W-C6 | |
---|---|
DigiKey Part Number | 95-U280-C02-30W-C6-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-30W-C6 |
Description | BATT CHG USB AUTO 1.5A 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 1.5A, 2A, 2.4A, 3A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | 1.5A, 2A, 2.4A, 3A | |
Charge Time | - | |
Voltage - Input | - | |
Power - Max | 30W | |
Size / Dimension | 1.48" L x 1.01" W x 2.78" H (37.6mm x 25.6mm x 70.5mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 25°C | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,94000 € | 17,94 € |
10 | 15,24200 € | 152,42 € |
25 | 14,28840 € | 357,21 € |
50 | 13,60620 € | 680,31 € |
100 | 12,95720 € | 1.295,72 € |
250 | 12,14672 € | 3.036,68 € |
500 | 11,92342 € | 5.961,71 € |
Unit Price without VAT: | 17,94000 € |
---|---|
Unit Price with VAT: | 21,34860 € |