


U280-010-ST-CEE | |
|---|---|
DigiKey Part Number | U280-010-ST-CEE-ND |
Manufacturer | |
Manufacturer Product Number | U280-010-ST-CEE |
Description | BATT CHARGER STATION 12V 2.4A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Charging Station Battery Charger 12V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charging Station | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 10 | |
Voltage - Nominal | 12V | |
Charge Current - Max | 2.4A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 34W | |
Size / Dimension | 9.40" L x 4.70" W x 1.00" H (238.76mm x 119.38mm x 25.40mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | LED Indicator | |
Operating Temperature | 5°C ~ 35°C | |
Approval Agency | CCC, CE, FCC, GS, PSE, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,52000 € | 154,52 € |
| Unit Price without VAT: | 154,52000 € |
|---|---|
| Unit Price with VAT: | 183,87880 € |







