U280-008-CQC-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-008-CQC-ST

DigiKey Part Number
95-U280-008-CQC-ST-ND
Manufacturer
Manufacturer Product Number
U280-008-CQC-ST
Description
BATT CHG STATION 5V/12V/20V 1.5A
Customer Reference
Detailed Description
Charging Station Battery Charger 5V, 12V, 20V 1.5A, 2.4A, 3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Charging Station
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
8
Voltage - Nominal
5V, 12V, 20V
Charge Current - Max
1.5A, 2.4A, 3A
Charge Time
-
Voltage - Input
120VAC, 230VAC
Power - Max
120W
Size / Dimension
6.97" L x 4.50" W x 0.76" H (177.04mm x 114.30mm x 19.30mm)
Mounting Type
Desktop
Termination Style
USB A Receptacle (7), USB C Receptacle
Features
USB Pluggable
Operating Temperature
5°C ~ 35°C
Approval Agency
FCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,68000 €106,68 €
1094,64800 €946,48 €
2590,36920 €2.259,23 €
Manufacturers Standard Package
Unit Price without VAT:106,68000 €
Unit Price with VAT:126,94920 €