
U280-004 | |
---|---|
DigiKey Part Number | TL1074-ND |
Manufacturer | |
Manufacturer Product Number | U280-004 |
Description | BATT CHG USB HUB 5V 2.4A |
Customer Reference | |
Detailed Description | USB Charging Hub Battery Charger 5V 2.4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB Charging Hub | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 4 | |
Voltage - Nominal | 5V | |
Charge Current - Max | 2.4A | |
Power - Max | 30W | |
Size / Dimension | 4.20" L x 4.00" W x 1.20" H (10.60mm x 10.10mm x 3.10mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle (4) | |
Features | LED Indicator | |
Operating Temperature | 5°C ~ 35°C | |
Approval Agency | FCC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,24000 € | 32,24 € |
Unit Price without VAT: | 32,24000 € |
---|---|
Unit Price with VAT: | 38,36560 € |