U280-001-C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-001-C2

DigiKey Part Number
U280-001-C2-ND
Manufacturer
Manufacturer Product Number
U280-001-C2
Description
BATT CHG USB AUTO ADAPT 5V 2.4A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V 2.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB Auto Adapter
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
5V
Charge Current - Max
2.4A
Charge Time
-
Voltage - Input
12V
Power - Max
-
Size / Dimension
-
Mounting Type
Auto Socket
Termination Style
USB A Receptacle
Features
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 804
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,94000 €9,94 €
Manufacturers Standard Package
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €