
U244-001-R | |
---|---|
DigiKey Part Number | TL1197-ND |
Manufacturer | |
Manufacturer Product Number | U244-001-R |
Description | USB 2.0 TO DVI AND VGA ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to DVI | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | DVI-I Dual Link Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | USB - A 2.0 Male to USB - A 2.0 Male Cable |