
U244-001-HDMI-R | |
|---|---|
DigiKey Part Number | U244-001-HDMI-R-ND |
Manufacturer | |
Manufacturer Product Number | U244-001-HDMI-R |
Description | ADAPT USB MIN B RCPT TO HDMI RCP |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | DL-165 | |
Includes | USB Cable |

