
U233-006-MP-R | |
|---|---|
DigiKey Part Number | U233-006-MP-R-ND |
Manufacturer | |
Manufacturer Product Number | U233-006-MP-R |
Description | CBL USB2.0 A PLUG TO A PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | White | |
Features | Data Transfer and Charge |

