
U232-006 | |
---|---|
DigiKey Part Number | U232-006-ND |
Manufacturer | |
Manufacturer Product Number | U232-006 |
Description | CBL USB2.0 A PLUG TO A PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Data Transfer and Charge |