
U219-000-R | |
---|---|
DigiKey Part Number | TL1194-ND |
Manufacturer | |
Manufacturer Product Number | U219-000-R |
Description | ADAPTER USB A M 2X MINI-DIN6 F |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to PS/2 | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Mini DIN Female (2) | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |