
U209-006-2 | |
---|---|
DigiKey Part Number | U209-006-2-ND |
Manufacturer | |
Manufacturer Product Number | U209-006-2 |
Description | 2-PORT USB TO DB9 SERIAL FTDI AD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male (2) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,63000 € | 63,63 € |
Unit Price without VAT: | 63,63000 € |
---|---|
Unit Price with VAT: | 75,71970 € |