
U207-006 | |
---|---|
DigiKey Part Number | TL490-ND |
Manufacturer | |
Manufacturer Product Number | U207-006 |
Description | CBL ASSY DSUB 25P F-USB-A M 6' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Female to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | D-Sub 25 pos Female to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Silver | |
Shielding | - | |
Usage | Printer, Parallel |