U206-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U206-010

DigiKey Part Number
U206-010-ND
Manufacturer
Manufacturer Product Number
U206-010
Description
CBL ASY CEN36M TO USB A MALE 10'
Customer Reference
Detailed Description
Cable Assembly Centronics 36 pos Male to USB A Male Plug 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Centronics 36 pos Male to USB A Male Plug
Length
10.00' (3.05m)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.